200V 2 Form A Photo Voltaic Relay in a 16-pin DIP Package
Checking distributor stock and pricing after the page loads.
International Rectifier PVR2300N technical specifications.
| Package/Case | DIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 19.2mm |
| Load Current | 165mA |
| Mount | Through Hole |
| On-State Resistance | 24R |
| Output Current | 310mA |
| Output Voltage | 200V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVR, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.47mm |
| RoHS | Not Compliant |