
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 300V maximum output voltage and 165mA output current. This 10-pin PDIP package offers 1.5kV isolation voltage and a 25mA DC input current. Operating temperature range is -40°C to 85°C, with an on-state resistance of 24 Ohms. Mounting is through-hole with PC pin termination.
Checking distributor stock and pricing after the page loads.
International Rectifier PVR3301N technical specifications.
| Package/Case | DIP |
| Height | 4.95mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 19.2mm |
| Load Current | 165mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| On-State Resistance | 24R |
| Output Current | 165mA |
| Output Voltage | 300V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVR, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
