International Rectifier PVT212 technical specifications.
| Package/Case | DIP |
| Height | 3.42mm |
| Lead Free | Contains Lead |
| Length | 8.63mm |
| Load Current | 550mA |
| Mount | Through Hole |
| On-State Resistance | 750mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVT212 to view detailed technical specifications.
No datasheet is available for this part.