The PVT322A is a 250V solid state relay with a load current of 170mA and on-state resistance of 8 ohms. It is packaged in a DIP case and is suitable for through hole mounting. The relay is not RoHS compliant and contains lead. It is available in a package quantity of 50 units, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
International Rectifier PVT322A technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 170mA |
| Mount | Through Hole |
| On-State Resistance | 8R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Not Compliant |