Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMT T/R
International Rectifier PVT322AS-T technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.93mm |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 170mA |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.