400V 1 Form A Photo Voltaic Relay in a 6-pin SMT Package
Checking distributor stock and pricing after the page loads.
International Rectifier PVT412LS-T technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |