International Rectifier PVT422P-T technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVT422P-T to view detailed technical specifications.
No datasheet is available for this part.