
Relay SSR 20mA DC-IN 0.47A 40V AC/DC-OUT 4-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
International Rectifier PVY117-T technical specifications.
| Package/Case | SOP |
| Height | 1.94mm |
| Lead Free | Contains Lead |
| Length | 4.2mm |
| Load Current | 470mA |
| Mount | Surface Mount |
| On-State Resistance | 950mR |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVY, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.1mm |
| RoHS | Not Compliant |