Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, WAFER
International Rectifier SC105H100S5B technical specifications.
| Max Operating Temperature | 175 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.