Diode Std Rec 2400V 2080A K-puk
International Rectifier SD1700C24K technical specifications.
| Current Rating | 2.08kA |
| Lead Free | Lead Free |
| Output Current | 2.08kA |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 2.4kV |
| RoHS | Not Compliant |
No datasheet is available for this part.