Rectifier Diode, 1 Phase, 1 Element, 200A, 1200V V(RRM), Silicon
International Rectifier SD200N12WV technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier SD200N12WV to view detailed technical specifications.
No datasheet is available for this part.