Diode Switching 2.4KV 1.18KA 2-Pin DO-200AB
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.18kA |
| Lead Free | Lead Free |
| Output Current | 1.2kA |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 2.4kV |
| RoHS | Not Compliant |