The SI3443DV is a P-Channel MOSFET from International Rectifier with a maximum drain to source voltage of 20V and a continuous drain current of 4.4A. It has a maximum power dissipation of 2W and is packaged in a surface mount LSOP package. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
International Rectifier SI3443DV technical specifications.
| Package/Case | LSOP |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | -4.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.079nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
No datasheet is available for this part.