
The SI4410DY is a 30V HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a maximum Rds On of 13.5mR. The device is packaged in a SO-8 case and is designed for surface mount applications. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the International Rectifier SI4410DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier SI4410DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.585nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 13.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HEXFET® |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier SI4410DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
