Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier SM4007TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier SM4007TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.