Silicon Controlled Rectifier, 6540A I(T)RMS, 1473000mA I(T), 2400V V(DRM), 2400V V(RRM), 1 Element, KPUK-2
International Rectifier ST1000C24K1L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.