Thyristor SCR 1KV 4.9KA 2-Pin TO-200AB
International Rectifier ST173C10CFK0 technical specifications.
| Current Rating | 330A |
| Lead Free | Lead Free |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.