Thyristor PCT 1.6KV 5.97KA 2-Pin TO-200AB
Checking distributor stock and pricing after the page loads.
International Rectifier ST230C16C0 technical specifications.
| Current Rating | 410A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
No datasheet is available for this part.