Thyristor PCT 1.2KV 9.42KA 2-Pin TO-200AB
Checking distributor stock and pricing after the page loads.
International Rectifier ST330C12C0 technical specifications.
| Current Rating | 720A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.