The ST330S12P0 is a silicon controlled rectifier from International Rectifier. It has a current rating of 330A and a hold current of 600mA. The device is packaged in a TO-118 case and is suitable for stud mounting. The operating temperature range is -40°C to 125°C. The ST330S12P0 is not radiation hardened and is not RoHS compliant due to the presence of lead.
International Rectifier ST330S12P0 technical specifications.
| Package/Case | TO-118 |
| Current Rating | 330A |
| Hold Current | 600mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.