The STPS1045B is a 45V general purpose rectifier from International Rectifier, packaged in a DPAK. It has a current rating of 10A and a capacitance of 760pF. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in bulk packaging and features a standard polarity. The STPS1045B operates within a standard temperature range and is suitable for use in various applications.
Sign in to ask questions about the International Rectifier STPS1045B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier STPS1045B technical specifications.
| Capacitance | 760pF |
| Package/Case | DPAK |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Output Current | 10A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier STPS1045B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.