Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
Sign in to ask questions about the International Rectifier STPS1045BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier STPS1045BTR technical specifications.
| Capacitance | 760pF |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier STPS1045BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.