STPS1L30 Series 1 A 0.3 V Schottky Rectifier Surface Mount - DO-214AA
International Rectifier STPS1L30U technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.