The STPS1L30UPBF is a general purpose rectifier from International Rectifier with a capacitance of 200pF. It is packaged in an SMB case and is lead free. The device has a current rating of 1A and a DC rated voltage of 30V. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the International Rectifier STPS1L30UPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier STPS1L30UPBF technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier STPS1L30UPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.