Rectifier Diode Schottky 15V 40A 3-Pin(3+Tab) TO-220AB Tube
International Rectifier STPS40L15CT technical specifications.
| Capacitance | 20nF |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.