Schottky Rectifier; Leaded Process Compatible: Yes ; RoHS Compliant: Yes
International Rectifier STPS40L15CTPBF technical specifications.
| Capacitance | 20nF |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.