Transistor Polarity:N Channel
International Rectifier VS-FB180SA10P technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier VS-FB180SA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.