Unidirectional transient voltage suppressor diode with 1500W peak reverse power dissipation. Features a 342V repetitive peak reverse voltage and a 400V nominal breakdown voltage, with a maximum breakdown voltage of 420V. Offers a maximum clamping voltage of 548V and operates within a temperature range of -40°C to 150°C. This single-element silicon diode is housed in a DO-201 package with two axial terminals.
Sign in to ask questions about the International Semiconductor 1.5KE400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor 1.5KE400A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1.5KE400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.