The 1.5KE75A transient voltage suppressor diode from International Semiconductor features a silicon diode element with a breakdown voltage of 75V and a maximum power dissipation of 3W. It has a unidirectional polarity and a maximum operating temperature of 150°C. The diode is packaged in a DO-201 axial package with a maximum reverse voltage of 64.1V and a maximum non-repetitive peak reverse power dissipation of 1500W.
International Semiconductor 1.5KE75A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1.5KE75A to view detailed technical specifications.
No datasheet is available for this part.