The 15KP160A is a single-element, unidirectional transient voltage suppressor diode from International Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode has a maximum reverse voltage of 160V and a maximum non-repetitive peak reverse power dissipation of 15000W. It is packaged in the R-PSIP-W2 package type and is suitable for use in a variety of applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 159 |
| Breakdown Voltage-Nom | 188 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |