The 1N3600 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features an axial terminal position and a DO-35 package code. The diode has a maximum reverse voltage of 50 volts and a maximum power dissipation of 0.25 watts.
International Semiconductor 1N3600 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.