The 1N4003G is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-41 axial package with 2 terminals. This diode is designed for general purpose rectification applications and has a maximum reverse voltage of 200 volts.
International Semiconductor 1N4003G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.