The 1N4004 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features an axial terminal position and a DO-41 JEDEC package code. This diode is suitable for general purpose rectification applications and has a maximum reverse voltage of 400 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |