The 1N4376 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-35 package with an axial terminal position. This diode is designed for general purpose rectification applications and has a maximum reverse voltage of 10 volts. The device can dissipate up to 0.5 watts of power.
Sign in to ask questions about the International Semiconductor 1N4376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor 1N4376 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N4376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.