The 1N4450 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It has a maximum reverse voltage rating of 40 volts and a maximum power dissipation of 0.4 watts. The diode is packaged in a DO-35 axial package with two terminals. It is a single-element device made from silicon.
International Semiconductor 1N4450 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.