The 1N4819 is a silicon stabistor diode with a maximum operating temperature of 170 degrees Celsius. It features a 2-pin axial package with a JEDEC code of DO-35. The diode has a maximum reverse voltage of 300 volts and is made from silicon material. It is a single-element device with a terminal position of axial.
Sign in to ask questions about the International Semiconductor 1N4819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor 1N4819 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N4819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.