The 1N4935GP is a silicon rectifier diode with a maximum operating temperature of 175°C. It has a maximum reverse voltage of 200V and is packaged in a DO-41 axial package. The diode is a single element with a terminal position of axial. It is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |