This is a silicon variable capacitance diode with a maximum reverse voltage rating of 60V and a minimum breakdown voltage of 65V. It has a maximum power dissipation of 0.4W and is packaged in a DO-7 axial package. The diode element is made of silicon and has a terminal position of axial.
Sign in to ask questions about the International Semiconductor 1N5140A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor 1N5140A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 65 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5140A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.