General purpose rectifier diode, featuring a single silicon element for efficient rectification. This axial-leaded component offers a maximum repetitive peak reverse voltage of 200V and a continuous forward current rating of 3A. Designed for operation up to 175°C, it provides reliable performance in demanding applications. The two-terminal configuration ensures straightforward integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |