This silicon variable capacitance diode features a maximum reverse voltage of 30V and a maximum power dissipation of 0.4W. It has a JEDEC package code of DO-7 and a terminal position of axial. The diode element material is silicon and the diode type is a variable capacitance diode. The device is packaged in an O-LALF-W2 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Semiconductor 1N5446B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5446B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.