The 1N5622 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It has a 2-pin axial package with a JEDEC package code of DO-204AP. The diode is a single element with a terminal position of axial and a pin count of 2. It is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AP |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |