This silicon variable capacitance diode features a minimum breakdown voltage of 30V and a maximum reverse voltage of 40V. It has a maximum power dissipation of 0.4W and is packaged in a DO-7 axial configuration. The diode element is made of silicon and has a single element with an axial terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Semiconductor 1N5692B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5692B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.