The 1N5924C is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1.5W. It has a DO-41 JEDEC package code and a terminal position of axial. The diode element is made of silicon and is available in a single element configuration. The 1N5924C is suitable for use in high-temperature applications.
International Semiconductor 1N5924C technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.