The 1N5928 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-41 package with an axial terminal position. This device is suitable for applications requiring a high power dissipation of up to 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Semiconductor 1N5928 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor 1N5928 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5928 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.