The 1N5946B is a silicon unidirectional Zener diode with a maximum operating temperature of 200°C. It has a power dissipation of 1.5W and is packaged in a DO-41 axial format. The diode element is made of silicon and has a unidirectional polarity. It is a single-element device with two terminals.
International Semiconductor 1N5946B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.