Zener Diode, 200V V(Z), 20%, 0.5W,
International Semiconductor 1N6031 technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.