The 1N6377 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and a clamping voltage of 20.6V. The diode is available in an axial package and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
International Semiconductor 1N6377 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 20.6 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.