The 1N6479 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-213AB package with 2 pins. This diode is a single element, type RECTIFIER DIODE, with a maximum reverse voltage of 100V. It is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |