Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 90V V(RRM), Silicon, POWER MODULE-2
Checking distributor stock and pricing after the page loads.
International Semiconductor CPT40090 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |