Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN
International Semiconductor EGL34G technical specifications.
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor EGL34G to view detailed technical specifications.
No datasheet is available for this part.